Zener Diode 2 V 200 mW ±5% Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2 V 200 mW ±5% Surface Mount 1005/SOD-323F
1005(2512) Pkg

CZRF52C2

DigiKey Part Number
641-1051-2-ND - Tape & Reel (TR)
641-1051-1-ND - Cut Tape (CT)
641-1051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRF52C2
Description
DIODE ZENER 2V 200MW SOD323F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 2 V 200 mW ±5% Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
CZRF52C2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
1005/SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.826
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.2.01300kr.20.13
100kr.1.14710kr.114.71
500kr.0.77508kr.387.54
1.000kr.0.61085kr.610.85
2.000kr.0.54012kr.1,080.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.46296kr.1,851.84
8.000kr.0.39223kr.3,137.84
12.000kr.0.38259kr.4,591.08
20.000kr.0.37294kr.7,458.80
28.000kr.0.36548kr.10,233.44
40.000kr.0.33016kr.13,206.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500