CZRFR52C2-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 7.826
Unit Price: kr.2.70000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.48998
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.48998
Zener Diode 2 V 200 mW ±5% Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRFR52C2-HF

DigiKey Part Number
CZRFR52C2-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRFR52C2-HF
Description
DIODE ZENER 2V 200MW SOD323F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 2 V 200 mW ±5% Surface Mount 1005/SOD-323F
EDA/CAD Models
CZRFR52C2-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
1005/SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48998kr.1,959.92
8.000kr.0.44402kr.3,552.16
12.000kr.0.42058kr.5,046.96
20.000kr.0.39423kr.7,884.60
28.000kr.0.37863kr.10,601.64
40.000kr.0.36346kr.14,538.40
100.000kr.0.33016kr.33,016.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.48998
Unit Price with VAT:kr.0.61248