CSFC303-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 2.389
Unit Price: kr.3.47000
Datasheet

Similar


onsemi
In Stock: 38.948
Unit Price: kr.4.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 23.828
Unit Price: kr.2.70000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 115
Unit Price: kr.4.12000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000

Similar


Diodes Incorporated
In Stock: 29.924
Unit Price: kr.2.76000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 24.612
Unit Price: kr.3.67000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.30833
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7.635
Unit Price: kr.6.24000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.14.53191
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.33022
Datasheet
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSFC303-G

DigiKey Part Number
641-1183-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSFC303-G
Description
DIODE STANDARD 200V 3A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.29562kr.3,886.86
6.000kr.1.18990kr.7,139.40
9.000kr.1.13603kr.10,224.27
15.000kr.1.07549kr.16,132.35
21.000kr.1.03966kr.21,832.86
30.000kr.1.01674kr.30,502.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.29562
Unit Price with VAT:kr.1.61953