UFS320JE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.53191
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.93788

Similar


MCC (Micro Commercial Components)
In Stock: 2.389
Unit Price: kr.3.47000
Datasheet

Similar


onsemi
In Stock: 38.948
Unit Price: kr.4.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.57200
Datasheet

Similar


Diodes Incorporated
In Stock: 23.828
Unit Price: kr.2.70000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.016
Unit Price: kr.4.18000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.925
Unit Price: kr.4.44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 115
Unit Price: kr.4.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.529
Unit Price: kr.5.21000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.342
Unit Price: kr.5.98000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.13252
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.49242
Datasheet

Similar


Diodes Incorporated
In Stock: 29.924
Unit Price: kr.2.76000
Datasheet
Diode 200 V 3A Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFS320JE3/TR13

DigiKey Part Number
UFS320JE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UFS320JE3/TR13
Description
DIODE STANDARD 200V 3A DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.33022kr.21,990.66
Manufacturers Standard Package
Unit Price without VAT:kr.7.33022
Unit Price with VAT:kr.9.16278