


MURS320-13-F | |
|---|---|
DigiKey Part Number | MURS320-13FDITR-ND - Tape & Reel (TR) MURS320-13FDICT-ND - Cut Tape (CT) MURS320-13FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS320-13-F |
Description | DIODE STANDARD 200V 3A SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | MURS320-13-F Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CURC303-G | Comchip Technology | 3.000 | 641-1192-1-ND | kr.6.53000 | Similar |
| RS3D-E3/57T | Vishay General Semiconductor - Diodes Division | 2.940 | RS3D-E3/57TGICT-ND | kr.6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.3.96300 | kr.39.63 |
| 100 | kr.2.57850 | kr.257.85 |
| 500 | kr.1.98138 | kr.990.69 |
| 1.000 | kr.1.78883 | kr.1,788.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.54417 | kr.4,632.51 |
| 6.000 | kr.1.42096 | kr.8,525.76 |
| 9.000 | kr.1.35819 | kr.12,223.71 |
| 15.000 | kr.1.28767 | kr.19,315.05 |
| 21.000 | kr.1.24591 | kr.26,164.11 |
| 30.000 | kr.1.20533 | kr.36,159.90 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |



