CGRC307-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: kr.1.03227
Datasheet

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: kr.0.76198

Similar


Diodes Incorporated
In Stock: 144.218
Unit Price: kr.2.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 19.023
Unit Price: kr.2.96000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.635
Unit Price: kr.4.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 15.077
Unit Price: kr.7.97000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.73777
Datasheet
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGRC307-G

DigiKey Part Number
641-1173-2-ND - Tape & Reel (TR)
641-1173-1-ND - Cut Tape (CT)
641-1173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGRC307-G
Description
DIODE STANDARD 1000V 3A DO214AB
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CGRC307-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes