Similar

CGRC307-HF | |
|---|---|
DigiKey Part Number | 641-CGRC307-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRC307-HF |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03227 | kr.3,096.81 |
| 6.000 | kr.0.94426 | kr.5,665.56 |
| 9.000 | kr.0.89939 | kr.8,094.51 |
| 15.000 | kr.0.84898 | kr.12,734.70 |
| 21.000 | kr.0.81914 | kr.17,201.94 |
| 30.000 | kr.0.79012 | kr.23,703.60 |
| 75.000 | kr.0.77160 | kr.57,870.00 |
| Unit Price without VAT: | kr.1.03227 |
|---|---|
| Unit Price with VAT: | kr.1.29034 |


