


S5MHE3_A/I | |
|---|---|
DigiKey Part Number | S5MHE3_A/IGITR-ND - Tape & Reel (TR) S5MHE3_A/IGICT-ND - Cut Tape (CT) S5MHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5MHE3_A/I |
Description | DIODE STANDARD 1000V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2.5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S5M-E3/57T | Vishay General Semiconductor - Diodes Division | 46.694 | S5M-E3/57TGICT-ND | kr.5.07000 | Parametric Equivalent |
| S5MHE3_A/H | Vishay General Semiconductor - Diodes Division | 2.278 | S5MHE3_A/HGICT-ND | kr.6.21000 | Parametric Equivalent |
| S5MC-13-F | Diodes Incorporated | 93.452 | S5MC-FDICT-ND | kr.5.77000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.85500 | kr.38.55 |
| 100 | kr.2.50370 | kr.250.37 |
| 500 | kr.1.92140 | kr.960.70 |
| 1.000 | kr.1.73374 | kr.1,733.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.46679 | kr.5,133.77 |
| 7.000 | kr.1.35124 | kr.9,458.68 |
| 10.500 | kr.1.29238 | kr.13,569.99 |
| 17.500 | kr.1.22624 | kr.21,459.20 |
| 24.500 | kr.1.18709 | kr.29,083.70 |
| 35.000 | kr.1.14903 | kr.40,216.05 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

