Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| ATV06B8V0J-HF | |
|---|---|
| DigiKey Part Number | ATV06B8V0J-HF-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ATV06B8V0J-HF | 
| Description | TVS DIODE 8VWM 13.6VC DO214AA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 13.6V Clamp 44.12A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ATV06B8V0J-HF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 8V | |
| Voltage - Breakdown (Min) | 8.89V | |
| Voltage - Clamping (Max) @ Ipp | 13.6V | |
| Current - Peak Pulse (10/1000µs) | 44.12A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.05284 | kr.3,158.52 | 
| 6.000 | kr.0.96349 | kr.5,780.94 | 
| 9.000 | kr.0.91794 | kr.8,261.46 | 
| 15.000 | kr.0.86677 | kr.13,001.55 | 
| 21.000 | kr.0.83647 | kr.17,565.87 | 
| 30.000 | kr.0.80702 | kr.24,210.60 | 
| 75.000 | kr.0.79120 | kr.59,340.00 | 
| Unit Price without VAT: | kr.1.05284 | 
|---|---|
| Unit Price with VAT: | kr.1.31605 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark