
SMBJ8.0A | |
|---|---|
DigiKey Part Number | SMBJ8.0ALFTR-ND - Tape & Reel (TR) SMBJ8.0ALFCT-ND - Cut Tape (CT) SMBJ8.0ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0A |
Description | TVS DIODE 8VWM 13.6VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ8.0A Models |
Category | Voltage - Clamping (Max) @ Ipp 13.6V |
Mfr | Current - Peak Pulse (10/1000µs) 44.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.21000 | kr.3.21 |
| 10 | kr.1.98700 | kr.19.87 |
| 100 | kr.1.25570 | kr.125.57 |
| 500 | kr.0.94010 | kr.470.05 |
| 1.000 | kr.0.83798 | kr.837.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59004 | kr.1,770.12 |
| 6.000 | kr.0.53545 | kr.3,212.70 |
| 9.000 | kr.0.50762 | kr.4,568.58 |
| 15.000 | kr.0.47632 | kr.7,144.80 |
| 21.000 | kr.0.45779 | kr.9,613.59 |
| 30.000 | kr.0.44149 | kr.13,244.70 |
| Unit Price without VAT: | kr.3.21000 |
|---|---|
| Unit Price with VAT: | kr.4.01250 |


