Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| TV06B8V0J-G | |
|---|---|
| DigiKey Part Number | TV06B8V0J-G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TV06B8V0J-G | 
| Description | TVS DIODE 8VWM 13.6VC DO214AA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 13.6V Clamp 44.12A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TV06B8V0J-G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 8V | |
| Voltage - Breakdown (Min) | 8.89V | |
| Voltage - Clamping (Max) @ Ipp | 13.6V | |
| Current - Peak Pulse (10/1000µs) | 44.12A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.00241 | kr.3,007.23 | 
| 6.000 | kr.0.91652 | kr.5,499.12 | 
| 9.000 | kr.0.87276 | kr.7,854.84 | 
| 15.000 | kr.0.82358 | kr.12,353.70 | 
| 21.000 | kr.0.79445 | kr.16,683.45 | 
| 30.000 | kr.0.76615 | kr.22,984.50 | 
| 75.000 | kr.0.74520 | kr.55,890.00 | 
| Unit Price without VAT: | kr.1.00241 | 
|---|---|
| Unit Price with VAT: | kr.1.25301 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark