Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| ASMBJ130A-HF | |
|---|---|
| DigiKey Part Number | 641-ASMBJ130A-HFTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ASMBJ130A-HF | 
| Description | TVS DIODE 130VWM 209VC DO214AA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 130V | |
| Voltage - Breakdown (Min) | 144V | |
| Voltage - Clamping (Max) @ Ipp | 209V | |
| Current - Peak Pulse (10/1000µs) | 2.9A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.97457 | kr.2,923.71 | 
| 6.000 | kr.0.89064 | kr.5,343.84 | 
| 9.000 | kr.0.84786 | kr.7,630.74 | 
| 15.000 | kr.0.79979 | kr.11,996.85 | 
| 21.000 | kr.0.77132 | kr.16,197.72 | 
| 30.000 | kr.0.74366 | kr.22,309.80 | 
| 75.000 | kr.0.72000 | kr.54,000.00 | 
| Unit Price without VAT: | kr.0.97457 | 
|---|---|
| Unit Price with VAT: | kr.1.21821 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark