
| P6SMBJ130A_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-P6SMBJ130A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ130A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ130A_R1_00001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P6SMBJ130A_R1_00001 | 
| Description | TVS DIODE 130VWM 209VC DO214AA | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 130V | |
| Voltage - Breakdown (Min) | 144V | |
| Voltage - Clamping (Max) @ Ipp | 209V | |
| Current - Peak Pulse (10/1000µs) | 2.9A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.0.87193 | kr.697.54 | 
| 1.600 | kr.0.78176 | kr.1,250.82 | 
| 2.400 | kr.0.73579 | kr.1,765.90 | 
| 4.000 | kr.0.68407 | kr.2,736.28 | 
| 5.600 | kr.0.65341 | kr.3,659.10 | 
| 8.000 | kr.0.62359 | kr.4,988.72 | 
| 20.000 | kr.0.55814 | kr.11,162.80 | 
| 40.000 | kr.0.51769 | kr.20,707.60 | 
| 80.000 | kr.0.48960 | kr.39,168.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 | 
| 10 | kr.1.97800 | kr.19.78 | 
| 100 | kr.1.25570 | kr.125.57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.58100 | kr.15.81 | 
| 100 | kr.1.06880 | kr.106.88 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark