
530-26-10-WH-1000F | |
|---|---|
DigiKey Part Number | CN292-1000-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-10-WH-1000F |
Description | CABLE MOD FLAT 10COND WHT 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Modular Straight Cable White 1000' (304.80m) |
Category | Wire Gauge 26 AWG |
Manufacturer CNC Tech | Conductor Strand 7/0.0063" |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.425" (10.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 10 | Shielding Unshielded |
Length 1000' (304.80m) | Conductor Material Copper, Bare |
Jacket Color White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,379.47000 | kr.3,379.47 |
| Unit Price without VAT: | kr.3,379.47000 |
|---|---|
| Unit Price with VAT: | kr.4,224.33750 |






