
530-26-10-WH-0500F | |
|---|---|
DigiKey Part Number | CN291-500-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-10-WH-0500F |
Description | CABLE MOD FLAT 10COND WHT 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Modular Straight Cable White 500' (152.40m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer CNC Tech | Conductor Strand 7/0.0063" |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.425" (10.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 10 | Shielding Unshielded |
Length 500' (152.40m) | Conductor Material Copper, Bare |
Jacket Color White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,875.50000 | kr.1,875.50 |
| Unit Price without VAT: | kr.1,875.50000 |
|---|---|
| Unit Price with VAT: | kr.2,344.37500 |






