3122-Series_Green,Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-20-1-0500-011-1-TS

DigiKey Part Number
CN328GY-50-ND
Manufacturer
Manufacturer Product Number
3122-20-1-0500-011-1-TS
Description
HOOK-UP STRND 20AWG YEL/GRN 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Yellow, Green Stripe 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.132.54000kr.132.54
2kr.126.43000kr.252.86
5kr.118.32400kr.591.62
10kr.112.90900kr.1,129.09
20kr.107.50100kr.2,150.02
50kr.100.73980kr.5,036.99
100kr.95.33120kr.9,533.12
200kr.91.27490kr.18,254.98
500kr.87.89414kr.43,947.07
Manufacturers Standard Package
Unit Price without VAT:kr.132.54000
Unit Price with VAT:kr.165.67500
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 4
Unit Price: kr.118.27000
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 8
Unit Price: kr.132.54000
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 10
Unit Price: kr.132.54000
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 7
Unit Price: kr.118.27000
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 9
Unit Price: kr.132.54000
Alternate Length
HOOK-UP STRND 20AWG YELLOW/GREEN
In-Stock: 0
Unit Price: kr.869.52000
HOOK-UP STRND 20AWG YEL/GRN 100'
In-Stock: 3
Unit Price: kr.235.14000
HOOK-UP STRND 20AWG YEL/GRN 25'
In-Stock: 3
Unit Price: kr.72.83000