3122-Series_Green,Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-20-1-0500-011-1-TS

DigiKey Part Number
CN328GY-100-ND
Manufacturer
Manufacturer Product Number
3122-20-1-0500-011-1-TS
Description
HOOK-UP STRND 20AWG YEL/GRN 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Yellow, Green Stripe 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.235.14000kr.235.14
3kr.220.03333kr.660.10
5kr.209.97200kr.1,049.86
10kr.199.91700kr.1,999.17
25kr.187.34320kr.4,683.58
50kr.177.28380kr.8,864.19
100kr.169.74080kr.16,974.08
Manufacturers Standard Package
Unit Price without VAT:kr.235.14000
Unit Price with VAT:kr.293.92500
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 6
Unit Price: kr.235.14000
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 5
Unit Price: kr.235.14000
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 10
Unit Price: kr.235.14000
HOOK-UP STRND 20AWG RED 100'
In-Stock: 7
Unit Price: kr.235.14000
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 6
Unit Price: kr.235.14000
Alternate Length
HOOK-UP STRND 20AWG YELLOW/GREEN
In-Stock: 0
Unit Price: kr.869.52000
HOOK-UP STRND 20AWG YEL/GRN 50'
In-Stock: 2
Unit Price: kr.132.54000
HOOK-UP STRND 20AWG YEL/GRN 25'
In-Stock: 3
Unit Price: kr.72.83000