
3122-20-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | CN328GY-500-ND |
Manufacturer | |
Manufacturer Product Number | 3122-20-1-0500-011-1-TS |
Description | HOOK-UP STRND 20AWG YELLOW/GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/0.0126" Yellow, Green Stripe 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0126" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | kr.869.52000 | kr.6,956.16 |
| Unit Price without VAT: | kr.869.52000 |
|---|---|
| Unit Price with VAT: | kr.1,086.90000 |









