3132-16-1-0500-010-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-010-1-TS

DigiKey Part Number
CN357V-25-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-010-1-TS
Description
HOOK-UP STRND 22AWG VIOLET 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Violet 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.46.14000kr.46.14
2kr.43.81000kr.87.62
4kr.41.87250kr.167.49
10kr.39.08500kr.390.85
20kr.37.36650kr.747.33
40kr.35.43525kr.1,417.41
100kr.33.28700kr.3,328.70
200kr.31.56895kr.6,313.79
400kr.30.06560kr.12,026.24
Manufacturers Standard Package
Unit Price without VAT:kr.46.14000
Unit Price with VAT:kr.57.67500
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 3
Unit Price: kr.46.14000
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 18
Unit Price: kr.46.14000
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 10
Unit Price: kr.46.14000
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 17
Unit Price: kr.46.14000
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 5
Unit Price: kr.46.14000
Alternate Length
HOOK-UP STRND 22AWG VIOLET
In-Stock: 4000
Unit Price: kr.1.10938
HOOK-UP STRND 22AWG VIOLET 100'
In-Stock: 4
Unit Price: kr.136.90000
HOOK-UP STRND 22AWG VIOLET 50'
In-Stock: 1
Unit Price: kr.81.28000