3132-16-1-0500-010-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-010-1-TS

DigiKey Part Number
CN357V-100-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-010-1-TS
Description
HOOK-UP STRND 22AWG VIOLET 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.136.90000kr.136.90
3kr.127.78667kr.383.36
5kr.122.16400kr.610.82
10kr.115.84600kr.1,158.46
25kr.108.82320kr.2,720.58
50kr.103.20640kr.5,160.32
100kr.98.29180kr.9,829.18
500kr.91.27052kr.45,635.26
Manufacturers Standard Package
Unit Price without VAT:kr.136.90000
Unit Price with VAT:kr.171.12500
Alternate Color
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 16
Unit Price: kr.124.54000
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 3
Unit Price: kr.124.54000
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 2
Unit Price: kr.136.90000
HOOK-UP STRND 22AWG RED 100'
In-Stock: 1
Unit Price: kr.136.90000
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 7
Unit Price: kr.124.54000
Alternate Length
HOOK-UP STRND 22AWG VIOLET
In-Stock: 4000
Unit Price: kr.1.10938
HOOK-UP STRND 22AWG VIOLET 50'
In-Stock: 1
Unit Price: kr.81.28000
HOOK-UP STRND 22AWG VIOLET 25'
In-Stock: 0
Unit Price: kr.46.14000