HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-004-1-TS

DigiKey Part Number
CN352R-25-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-004-1-TS
Description
HOOK-UP STRND 22AWG 300V RED 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Red 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.46.14000kr.46.14
2kr.43.81000kr.87.62
4kr.41.87250kr.167.49
10kr.39.08500kr.390.85
20kr.37.36650kr.747.33
40kr.35.43525kr.1,417.41
100kr.33.28700kr.3,328.70
200kr.31.56895kr.6,313.79
400kr.30.06560kr.12,026.24
Manufacturers Standard Package
Unit Price without VAT:kr.46.14000
Unit Price with VAT:kr.57.67500
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 3
Unit Price: kr.46.14000
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 18
Unit Price: kr.46.14000
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 10
Unit Price: kr.46.14000
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 5
Unit Price: kr.46.14000
HOOK-UP STRND 22AWG 300V BRN 25'
In-Stock: 20
Unit Price: kr.46.14000
Alternate Length
HOOK-UP STRND 22AWG RED
In-Stock: 5500
Unit Price: kr.1.10938
HOOK-UP STRND 22AWG RED 100'
In-Stock: 1
Unit Price: kr.136.90000
HOOK-UP STRND 22AWG 300V RED 50'
In-Stock: 0
Unit Price: kr.81.28000