22 AWG Hook-Up Wire 17/0.0063" Brown 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-006-1-TS

DigiKey Part Number
CN354N-500-ND
1175-1672-22-1-0500-006-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-006-1-TS
Description
HOOK-UP STRND 22AWG BRN 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Brown 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.098" (2.48mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 1672
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1kr.4.56000kr.4.56
5kr.4.10800kr.20.54
10kr.3.91200kr.39.12
25kr.3.66720kr.91.68
50kr.3.49080kr.174.54
100kr.3.32410kr.332.41
Spool
LengthUnit Price (Per Foot)Ext Price
500kr.1.12256kr.561.28
1.000kr.1.06816kr.1,068.16
1.500kr.1.03739kr.1,556.09
2.500kr.0.99964kr.2,499.10
3.500kr.0.97542kr.3,413.97
5.000kr.0.95026kr.4,751.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000
Alternate Color
HOOK-UP STRND 22AWG BLACK
In-Stock: 1375
Unit Price: kr.4.56000
HOOK-UP STRND 22AWG WHITE
In-Stock: 1500
Unit Price: kr.4.63000
HOOK-UP STRND 22AWG YELLOW
In-Stock: 2485
Unit Price: kr.4.56000
HOOK-UP STRND 22AWG RED
In-Stock: 4745
Unit Price: kr.4.56000
HOOK-UP STRND 22AWG BLUE
In-Stock: 1500
Unit Price: kr.1.09922
Alternate Length
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 2
Unit Price: kr.135.61000
HOOK-UP STRND 22AWG 300V BRN 50'
In-Stock: 3
Unit Price: kr.80.52000
HOOK-UP STRND 22AWG 300V BRN 25'
In-Stock: 20
Unit Price: kr.45.71000