22 AWG Hook-Up Wire 17/0.0063" Black 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-001-1-TS

DigiKey Part Number
CN349B-500-ND
1175-1672-22-1-0500-001-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-001-1-TS
Description
HOOK-UP STRND 22AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 22 AWG Hook-Up Wire 17/0.0063" Black 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.098" (2.48mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 1672
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.375 Feet
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1kr.4.56000kr.4.56
5kr.4.10800kr.20.54
10kr.3.91200kr.39.12
25kr.3.66720kr.91.68
50kr.3.49080kr.174.54
100kr.3.32410kr.332.41
Spool
LengthUnit Price (Per Foot)Ext Price
500kr.1.07944kr.539.72
1.000kr.1.02708kr.1,027.08
1.500kr.0.99749kr.1,496.23
2.500kr.0.96120kr.2,403.00
3.500kr.0.93790kr.3,282.65
5.000kr.0.91371kr.4,568.55
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000
Alternate Color
HOOK-UP STRND 22AWG WHITE
In-Stock: 1500
Unit Price: kr.4.63000
HOOK-UP STRND 22AWG YELLOW
In-Stock: 2485
Unit Price: kr.4.56000
HOOK-UP STRND 22AWG RED
In-Stock: 4745
Unit Price: kr.4.56000
HOOK-UP STRND 22AWG BLUE
In-Stock: 1500
Unit Price: kr.1.09922
HOOK-UP STRND 22AWG BRN 500'
In-Stock: 0
Unit Price: kr.4.56000
Alternate Length
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 4
Unit Price: kr.76.71000
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 2
Unit Price: kr.45.71000
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 16
Unit Price: kr.128.32000