HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-002-1-TS

DigiKey Part Number
CN350W-500-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-002-1-TS
Description
HOOK-UP STRND 22AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" White 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
500kr.1.10938kr.554.69
1.000kr.1.05562kr.1,055.62
1.500kr.1.02515kr.1,537.72
2.500kr.0.98785kr.2,469.62
3.500kr.0.96391kr.3,373.68
5.000kr.0.93905kr.4,695.25
12.500kr.0.87754kr.10,969.25
25.000kr.0.83318kr.20,829.50
50.000kr.0.79058kr.39,529.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.10938
Unit Price with VAT:kr.1.38673
Alternate Color
HOOK-UP STRND 22AWG BLACK
In-Stock: 7500
Unit Price: kr.1.10938
HOOK-UP STRND 22AWG YELLOW
In-Stock: 4000
Unit Price: kr.1.10938
HOOK-UP STRND 22AWG RED
In-Stock: 5500
Unit Price: kr.1.10938
HOOK-UP STRND 22AWG BLUE
In-Stock: 1500
Unit Price: kr.1.10938
HOOK-UP STRND 22AWG BRN 500'
In-Stock: 0
Unit Price: kr.1.10938
Alternate Length
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 3
Unit Price: kr.124.54000
HOOK-UP STRND 22AWG 300V WHT 50'
In-Stock: 4
Unit Price: kr.81.28000
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 18
Unit Price: kr.46.14000