1330-26-1-0500-005-1-TS is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 1.600
Unit Price: kr.5.12000
Datasheet

MFR Recommended


CNC Tech
In Stock: 0
Unit Price: kr.738.50000
Datasheet
HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-26-1-0500-005-1-TS

DigiKey Part Number
CN116L-500-ND
Manufacturer
Manufacturer Product Number
1330-26-1-0500-005-1-TS
Description
HOOK-UP STRND 26AWG BLUE
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Blue 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.061" (1.55mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
HOOK-UP STRND 26AWG BLK 500'
In-Stock: 2
Unit Price: kr.1,053.18000
HOOK-UP STRND 26AWG WHITE
In-Stock: 0
Unit Price:
HOOK-UP STRND 26AWG RED 500'
In-Stock: 5
Unit Price: kr.742.02000
HOOK-UP STRND 26AWG YEL
In-Stock: 0
Unit Price: kr.1.03024
HOOK-UP STRND 26AWG BRN
In-Stock: 0
Unit Price: kr.1.03024
Alternate Length
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 26AWG BLU 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 26AWG BLU 50'
In-Stock: 0
Unit Price: