
| 1330-26-1-0500-005-1-S | |
|---|---|
| DigiKey Part Number | 1175-1330-26-1-0500-005-1-S-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1330-26-1-0500-005-1-S | 
| Description | UL1330, FEP INSULATED HOOK-UP WI | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Blue 600V 500.0' (152.4m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 7/0.0063" | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
| Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
| Length | 500.0' (152.4m) | |
| Voltage | 600V | |
| Operating Temperature | -80°C ~ 200°C | |
| Jacket Color | ||
| Ratings | UL Style 1330 | |
| Features | - | |
| Grade | - | |
| Qualification | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.738.50000 | kr.738.50 | 
| 2 | kr.702.72000 | kr.1,405.44 | 
| 3 | kr.682.49667 | kr.2,047.49 | 
| 5 | kr.657.70200 | kr.3,288.51 | 
| 7 | kr.641.78286 | kr.4,492.48 | 
| 10 | kr.625.25400 | kr.6,252.54 | 
| 25 | kr.584.36880 | kr.14,609.22 | 
| 50 | kr.554.88000 | kr.27,744.00 | 
| 100 | kr.526.56510 | kr.52,656.51 | 
| Unit Price without VAT: | kr.738.50000 | 
|---|---|
| Unit Price with VAT: | kr.923.12500 | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark