1330-26-1-0500-001-1-TS is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 1.955
Unit Price: kr.5.33000
Datasheet

MFR Recommended


CNC Tech
In Stock: 12
Unit Price: kr.755.22000
Datasheet
26 AWG Hook-Up Wire 7/0.0063" Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-26-1-0500-001-1-TS

DigiKey Part Number
CN109B-500-ND
Manufacturer
Manufacturer Product Number
1330-26-1-0500-001-1-TS
Description
HOOK-UP STRND 26AWG BLK 500'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.061" (1.55mm)
Series
Jacket (Insulation) Thickness
0.020" (0.51mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0063"
Ratings
UL Style 1330
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1330-26-1-0500-001-1-SCNC Tech1.9551175-1330-26-1-0500-001-1-S-DS-NDkr.5.33000MFR Recommended
1330-26-1-0500-001-1-SCNC Tech121175-1330-26-1-0500-001-1-S-NDkr.755.22000MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
HOOK-UP STRND 26AWG WHITE
In-Stock: 0
Unit Price:
HOOK-UP STRND 26AWG RED 500'
In-Stock: 1
Unit Price: kr.764.48000
HOOK-UP STRND 26AWG YEL
In-Stock: 0
Unit Price: kr.1.04471
HOOK-UP STRND 26AWG BLUE
In-Stock: 0
Unit Price:
HOOK-UP STRND 26AWG BRN
In-Stock: 0
Unit Price: kr.1.04471
Alternate Length
HOOK-UP STRND 26AWG BLK 100'
In-Stock: 1
Unit Price: kr.371.65000
HOOK-UP STRND 26AWG BLK 25'
In-Stock: 0
Unit Price: kr.92.69000
HOOK-UP STRND 26AWG BLK 50'
In-Stock: 20
Unit Price: kr.204.02000