
11047-26-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | 1175-11047-26-1-0500-003-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 11047-26-1-0500-003-1-TS |
Description | HOOK-UP STRND 26AWG YEL FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.053" (1.35mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11047 | |
Features | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 2 | kr.3.93500 | kr.7.87 |
| 3 | kr.3.82000 | kr.11.46 |
| 5 | kr.3.70000 | kr.18.50 |
| 7 | kr.3.61143 | kr.25.28 |
| 10 | kr.3.52000 | kr.35.20 |
| 25 | kr.3.30240 | kr.82.56 |
| 50 | kr.3.14500 | kr.157.25 |
| 100 | kr.2.99460 | kr.299.46 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |






