
11047-26-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-11047-26-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 11047-26-1-0500-002-1-TS |
Description | HOOK-UP STRND 26AWG WHT FEET |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.053" (1.35mm) |
Mfr | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0063" | Ratings UL Style 11047 |
Conductor Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 5 | kr.3.83000 | kr.19.15 |
| 10 | kr.3.64600 | kr.36.46 |
| 25 | kr.3.42120 | kr.85.53 |
| 50 | kr.3.25740 | kr.162.87 |
| 100 | kr.3.10090 | kr.310.09 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |







