11047-26-1-0500-001-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-26-1-0500-001-1-TS

DigiKey Part Number
1175-11047-26-1-0500-001-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
11047-26-1-0500-001-1-TS
Description
HOOK-UP STRND 26AWG BLK FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Black 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.053" (1.35mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.312
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
2kr.3.93500kr.7.87
3kr.3.82000kr.11.46
5kr.3.70000kr.18.50
7kr.3.61143kr.25.28
10kr.3.52000kr.35.20
25kr.3.30240kr.82.56
50kr.3.14500kr.157.25
100kr.2.99460kr.299.46
Manufacturers Standard Package
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000
Alternate Color
HOOK-UP STRND 26AWG BLU FEET
In-Stock: 3945
Unit Price: kr.4.16000
HOOK-UP STRND 26AWG RED FEET
In-Stock: 3812
Unit Price: kr.4.16000
HOOK-UP STRND 26AWG WHT FEET
In-Stock: 3887
Unit Price: kr.4.16000
HOOK-UP STRND 26AWG GRN FEET
In-Stock: 3942
Unit Price: kr.4.16000
HOOK-UP STRND 26AWG YEL FEET
In-Stock: 3977
Unit Price: kr.4.16000