



FM1260 | |
|---|---|
DigiKey Part Number | 4654-FM1260-ND |
Manufacturer | |
Manufacturer Product Number | FM1260 |
Description | CLIFFCON-S 8POLE PLUG W/O GROM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.87000 | kr.95.87 |
| 10 | kr.81.46500 | kr.814.65 |
| 25 | kr.76.36080 | kr.1,909.02 |
| 50 | kr.72.71540 | kr.3,635.77 |
| 100 | kr.69.24510 | kr.6,924.51 |
| 300 | kr.64.08437 | kr.19,225.31 |
| 500 | kr.61.81794 | kr.30,908.97 |
| 1.000 | kr.58.87156 | kr.58,871.56 |
| Unit Price without VAT: | kr.95.87000 |
|---|---|
| Unit Price with VAT: | kr.119.83750 |







