



21002111-01 | |
|---|---|
DigiKey Part Number | 2150-21002111-01-ND |
Manufacturer | |
Manufacturer Product Number | 21002111-01 |
Description | CONN PLUG MALE 2POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA66), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 | Cable Opening 0.138" ~ 0.268" (3.50mm ~ 6.80mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Fastening Type Threaded | Contact Material Brass, Phosphor Bronze |
Orientation Keyed | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Plastic | Applications Communication Systems, Industrial, Lighting, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.26000 | kr.36.26 |
| 10 | kr.30.79300 | kr.307.93 |
| 25 | kr.28.86480 | kr.721.62 |
| 50 | kr.27.48520 | kr.1,374.26 |
| 100 | kr.26.17280 | kr.2,617.28 |
| 250 | kr.24.53452 | kr.6,133.63 |
| 500 | kr.23.36392 | kr.11,681.96 |
| 1.000 | kr.22.24966 | kr.22,249.66 |
| 2.500 | kr.20.85820 | kr.52,145.50 |
| Unit Price without VAT: | kr.36.26000 |
|---|---|
| Unit Price with VAT: | kr.45.32500 |



