



FCR20642 | |
|---|---|
DigiKey Part Number | 4654-FCR20642-ND |
Manufacturer | |
Manufacturer Product Number | FCR20642 |
Description | CLIFFCON SOCKET 4PC/S/PC BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 250VAC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.64000 | kr.38.64 |
| 10 | kr.32.85700 | kr.328.57 |
| 25 | kr.30.79960 | kr.769.99 |
| 50 | kr.29.32860 | kr.1,466.43 |
| 100 | kr.27.92870 | kr.2,792.87 |
| 300 | kr.25.84603 | kr.7,753.81 |
| 500 | kr.24.93142 | kr.12,465.71 |
| 1.000 | kr.23.74252 | kr.23,742.52 |
| 2.500 | kr.22.25773 | kr.55,644.32 |
| Unit Price without VAT: | kr.38.64000 |
|---|---|
| Unit Price with VAT: | kr.48.30000 |

