LS70C2D-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Citizen
In Stock: 3.222
Unit Price: kr.2.51000
Datasheet

Similar


Panasonic Industry
In Stock: 76.351
Unit Price: kr.3.73000
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS70C2D-T

DigiKey Part Number
1642-1320-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LS70C2D-T
Description
SWITCH TACTILE SPST-NO 0.02A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.60mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
2.80mm x 2.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes