
LS70C2DS-T | |
|---|---|
DigiKey Part Number | 1642-LS70C2DS-TTR-ND - Tape & Reel (TR) 1642-LS70C2DS-TCT-ND - Cut Tape (CT) 1642-LS70C2DS-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS70C2DS-T |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 2.80mm x 2.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.2.17300 | kr.21.73 |
| 25 | kr.2.03200 | kr.50.80 |
| 100 | kr.1.81900 | kr.181.90 |
| 250 | kr.1.68544 | kr.421.36 |
| 500 | kr.1.59066 | kr.795.33 |
| 1.000 | kr.1.50231 | kr.1,502.31 |
| 2.500 | kr.1.39647 | kr.3,491.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.44315 | kr.7,215.75 |
| 10.000 | kr.1.37349 | kr.13,734.90 |
| 15.000 | kr.1.33641 | kr.20,046.15 |
| 25.000 | kr.1.29338 | kr.32,334.50 |
| 35.000 | kr.1.26722 | kr.44,352.70 |
| 50.000 | kr.1.24128 | kr.62,064.00 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |

