Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount

EVP-BB2A9B000

DigiKey Part Number
P19888TR-ND - Tape & Reel (TR)
P19888CT-ND - Cut Tape (CT)
P19888DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-BB2A9B000
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVP-BB2A9B000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
2.60mm x 1.60mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.11mm
Actuator Type
Standard
Mechanical Life
500,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
0.53mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.902
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.3.15100kr.31.51
25kr.2.93680kr.73.42
100kr.2.62350kr.262.35
250kr.2.42976kr.607.44
500kr.2.29382kr.1,146.91
1.000kr.2.16796kr.2,167.96
2.500kr.2.01845kr.5,046.12
5.000kr.1.91822kr.9,591.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.84701kr.18,470.10
20.000kr.1.76735kr.35,347.00
30.000kr.1.72536kr.51,760.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000