CM51932768DZBT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Citizen Finedevice Co Ltd
In Stock: 54.041
Unit Price: kr.3.61000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 68.289
Unit Price: kr.3.87000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: kr.5.36998
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: kr.8.43000
Datasheet

Similar


TXC CORPORATION
In Stock: 2.746
Unit Price: kr.4.95000
Datasheet

Similar


TXC CORPORATION
In Stock: 35.239
Unit Price: kr.4.95000
Datasheet

Similar


Abracon LLC
In Stock: 90.479
Unit Price: kr.6.28000
Datasheet

Similar


Abracon LLC
In Stock: 21.870
Unit Price: kr.4.63000
Datasheet

Similar


Abracon LLC
In Stock: 456.212
Unit Price: kr.5.20000
Datasheet

Similar


Abracon LLC
In Stock: 176.047
Unit Price: kr.9.51000
Datasheet

Similar


Abracon LLC
In Stock: 7.447
Unit Price: kr.3.55000
Datasheet

Similar


Abracon LLC
In Stock: 184
Unit Price: kr.3.55000
Datasheet

Similar


Abracon LLC
In Stock: 11.329
Unit Price: kr.9.83000
Datasheet

Similar


TXC CORPORATION
In Stock: 359
Unit Price: kr.5.64000
Datasheet
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM51932768DZBT

DigiKey Part Number
CM51932768DZBT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM51932768DZBT
Description
CRYSTAL 32.7680KHZ 6PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (4.9x1.8)
Frequency
32.768 kHz
Size / Dimension
0.190" L x 0.070" W (4.90mm x 1.80mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.039" (1.00mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (58)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM315D32768DZBTCitizen Finedevice Co Ltd54.041300-8861-1-NDkr.3.61000Similar
CM315D32768DZYTCitizen Finedevice Co Ltd68.289300-8815-1-NDkr.3.87000Similar
CM41532768DZBTCitizen Finedevice Co Ltd0CM41532768DZBT-NDkr.5.36998Similar
CM41532768DZYTCitizen Finedevice Co Ltd0300-8732-1-NDkr.8.43000Similar
9HT10-32.768KDZB-TTXC CORPORATION2.746887-2606-1-NDkr.4.95000Similar
Obsolete
This product is no longer manufactured. View Substitutes