CM41532768DZYT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Citizen Finedevice Co Ltd
In Stock: 54.041
Unit Price: kr.3.61000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 37.256
Unit Price: kr.3.55000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 68.289
Unit Price: kr.3.87000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: kr.5.36998
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 4.272
Unit Price: kr.8.43000
Datasheet

Similar


TXC CORPORATION
In Stock: 2.746
Unit Price: kr.4.95000
Datasheet

Similar


TXC CORPORATION
In Stock: 4.749
Unit Price: kr.4.95000
Datasheet

Similar


TXC CORPORATION
In Stock: 35.239
Unit Price: kr.4.95000
Datasheet

Similar


Abracon LLC
In Stock: 90.490
Unit Price: kr.6.28000
Datasheet

Similar


Abracon LLC
In Stock: 21.795
Unit Price: kr.4.63000
Datasheet

Similar


Abracon LLC
In Stock: 454.362
Unit Price: kr.5.20000
Datasheet

Similar


Abracon LLC
In Stock: 57.842
Unit Price: kr.9.13000
Datasheet

Similar


Abracon LLC
In Stock: 26.228
Unit Price: kr.4.95000
Datasheet

Similar


Abracon LLC
In Stock: 176.047
Unit Price: kr.9.51000
Datasheet
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM41532768DZYT

DigiKey Part Number
300-8732-2-ND - Tape & Reel (TR)
300-8732-1-ND - Cut Tape (CT)
300-8732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM41532768DZYT
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM41532768DZYT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (4.1x1.5)
Frequency
32.768 kHz
Size / Dimension
0.161" L x 0.059" W (4.10mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (95)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM315D32768DZBTCitizen Finedevice Co Ltd54.041300-8861-1-NDkr.3.61000Similar
CM315D32768DZCTCitizen Finedevice Co Ltd37.256300-8813-1-NDkr.3.55000Similar
CM315D32768DZYTCitizen Finedevice Co Ltd68.289300-8815-1-NDkr.3.87000Similar
CM41532768DZBTCitizen Finedevice Co Ltd0CM41532768DZBT-NDkr.5.36998Similar
CM41532768DZCTCitizen Finedevice Co Ltd4.272300-8731-1-NDkr.8.43000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.43000kr.8.43
10kr.7.32300kr.73.23
25kr.6.92320kr.173.08
50kr.6.63680kr.331.84
100kr.6.36220kr.636.22
250kr.6.01692kr.1,504.23
500kr.5.76800kr.2,884.00
1.000kr.5.52962kr.5,529.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.17207kr.15,516.21
6.000kr.4.95868kr.29,752.08
9.000kr.4.83808kr.43,542.72
Manufacturers Standard Package
Unit Price without VAT:kr.8.43000
Unit Price with VAT:kr.10.53750