32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM315D32768DZBT

DigiKey Part Number
300-8861-2-ND - Tape & Reel (TR)
300-8861-1-ND - Cut Tape (CT)
300-8861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM315D32768DZBT
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM1610H32768DZYTCitizen Finedevice Co Ltd4.518300-8875-1-NDkr.6.59000Similar
9HT10-32.768KDZY-TTXC CORPORATION35.239887-1506-1-NDkr.4.95000Similar
9HT11-32.768KDZB-TTXC CORPORATION8.903887-2616-1-NDkr.5.20000Similar
9HT11-32.768KDZY-TTXC CORPORATION18.798887-2617-1-NDkr.5.20000Similar
9HT12-32.768KDZY-TTXC CORPORATION162.736887-2624-1-NDkr.7.73000Similar
In-Stock: 54.041
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.3.12600kr.31.26
25kr.2.95680kr.73.92
50kr.2.83520kr.141.76
100kr.2.71800kr.271.80
250kr.2.57048kr.642.62
500kr.2.46398kr.1,231.99
1.000kr.2.36209kr.2,362.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.20911kr.6,627.33
6.000kr.2.11781kr.12,706.86
9.000kr.2.06618kr.18,595.62
15.000kr.2.00295kr.30,044.25
21.000kr.1.96239kr.41,210.19
30.000kr.1.92031kr.57,609.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250