CM315DL32768DZYT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: kr.2.63617
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 2.885
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5.829
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 10.839
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


EPSON
In Stock: 41
Unit Price: kr.16.86000
Datasheet

Parametric Equivalent


EPSON
In Stock: 6.636
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


EPSON
In Stock: 28.231
Unit Price: kr.16.86000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.10496
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.7.22130
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.74427
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.6.91568
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.56660
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72.000
Unit Price: kr.7.35400
Datasheet
32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM315DL32768DZYT

DigiKey Part Number
300-CM315DL32768DZYTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM315DL32768DZYT
Description
CM315DL32768DZYT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM315DL32768EZYTCitizen Finedevice Co Ltd0300-CM315DL32768EZYTTR-NDkr.2.63617Parametric Equivalent
CM7V-T1A-LOW-ESR-32.768KHZ-7PF-20-TA-QCMicro Crystal AG2.8852195-CM7VT1ALOWESR32.768KHZ7PF20TAQCCT-NDkr.3.68000Parametric Equivalent
DT3215DB32768C0HPWAAKYOCERA AVX5.829478-DT3215DB32768C0HPWAACT-NDkr.2.22000Parametric Equivalent
ECS-.327-7-34R-TRECS Inc.10.839XC2126CT-NDkr.4.37000Parametric Equivalent
FC-135R 32.7680KA-AGEPSON41FC-135R32.7680KA-AG-NDkr.16.86000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.51901kr.7,557.03
Manufacturers Standard Package
Unit Price without VAT:kr.2.51901
Unit Price with VAT:kr.3.14876