
CM7V-T1A-LOW-ESR-32.768KHZ-7PF-20-TA-QC | |
---|---|
DigiKey Part Number | 2195-CM7VT1ALOWESR32.768KHZ7PF20TAQCTR-ND - Tape & Reel (TR) 2195-CM7VT1ALOWESR32.768KHZ7PF20TAQCCT-ND - Cut Tape (CT) 2195-CM7VT1ALOWESR32.768KHZ7PF20TAQCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM7V-T1A-LOW-ESR-32.768KHZ-7PF-20-TA-QC |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM7V-T1A-LOW-ESR-32.768KHZ-7PF-20-TA-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.90000 | kr.3.90 |
10 | kr.3.41800 | kr.34.18 |
25 | kr.3.23320 | kr.80.83 |
50 | kr.3.10020 | kr.155.01 |
100 | kr.2.97150 | kr.297.15 |
250 | kr.2.81012 | kr.702.53 |
500 | kr.2.69376 | kr.1,346.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.84058 | kr.2,840.58 |
2.000 | kr.2.72311 | kr.5,446.22 |
3.000 | kr.2.65668 | kr.7,970.04 |
5.000 | kr.2.57531 | kr.12,876.55 |
7.000 | kr.2.52310 | kr.17,661.70 |
10.000 | kr.2.46893 | kr.24,689.30 |
12.000 | kr.2.44170 | kr.29,300.40 |
24.000 | kr.2.34094 | kr.56,182.56 |
25.000 | kr.2.33513 | kr.58,378.25 |
Unit Price without VAT: | kr.3.90000 |
---|---|
Unit Price with VAT: | kr.4.87500 |