CM200C32768EZFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 39.519
Unit Price: kr.1.06000
Datasheet

Direct


ECS Inc.
In Stock: 18.315
Unit Price: kr.0.55000
Datasheet

Direct


Raltron Electronics
In Stock: 1.197
Unit Price: kr.0.53000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Cardinal Components Inc.
In Stock: 7.734
Unit Price: kr.0.72000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.0.41040
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.0.38383
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.0.41040
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.0.41040
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.0.38383
Datasheet
CM200C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM200C32768EZFT

DigiKey Part Number
300-8741-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM200C32768EZFT
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.100" (2.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes