32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Abracon: Who We Are Today

ABS25-32.768KHZ-1-T

DigiKey Part Number
535-9809-2-ND - Tape & Reel (TR)
535-9809-1-ND - Cut Tape (CT)
535-9809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS25-32.768KHZ-1-T
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ABS25-32.768KHZ-1-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.102" (2.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPFBZ-A2C4-32.768KD12.5Cardinal Components Inc.2.088370-1056-1-NDkr.5.33000Similar
In-Stock: 12.446
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.6.12400kr.61.24
25kr.5.79240kr.144.81
50kr.5.55380kr.277.69
100kr.5.32370kr.532.37
250kr.5.03420kr.1,258.55
500kr.4.82600kr.2,413.00
1.000kr.4.62649kr.4,626.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.32724kr.12,981.72
6.000kr.4.14863kr.24,891.78
9.000kr.4.04764kr.36,428.76
15.000kr.3.92402kr.58,860.30
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000