MC-306 32.7680KF-T0:ROHS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: kr.3.03502

Similar


EPSON
In Stock: 0
Unit Price: kr.2.83854

Similar


EPSON
In Stock: 0
Unit Price: kr.3.03502

Similar


EPSON
In Stock: 0
Unit Price: kr.2.83854

Similar


Abracon LLC
In Stock: 12.706
Unit Price: kr.7.04000
Datasheet

Similar


Cardinal Components Inc.
In Stock: 2.088
Unit Price: kr.5.33000
Datasheet

Similar


ECS Inc.
In Stock: 18.005
Unit Price: kr.4.31000
Datasheet

Similar


Raltron Electronics
In Stock: 65
Unit Price: kr.3.93000
Datasheet
32.768 kHz ±10ppm Crystal 13pF 35 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-306 32.7680KF-T0:ROHS

DigiKey Part Number
MC-30632.7680KF-T0:ROHS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC-306 32.7680KF-T0:ROHS
Description
CRYSTAL 32.7680KHZ 13PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 13pF 35 kOhms 4-SOJ, 5.50mm pitch
EDA/CAD Models
MC-306 32.7680KF-T0:ROHS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
35 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
4-SOJ
Frequency
32.768 kHz
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.100" (2.54mm)
Load Capacitance
13pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC-306 32.7680KF-A0:ROHSEPSON0MC-30632.7680KF-A0:ROHS-NDkr.3.03502Similar
MC-306 32.7680KF-A5:ROHSEPSON0MC-30632.7680KF-A5:ROHS-NDkr.2.83854Similar
MC-306 32.7680KF-W0:ROHSEPSON0MC-30632.7680KF-W0:ROHS-NDkr.3.03502Similar
MC-306 32.7680KF-W5:ROHSEPSON0MC-30632.7680KF-W5:ROHS-NDkr.2.83854Similar
ABS25-32.768KHZ-1-TAbracon LLC12.706535-9809-1-NDkr.7.04000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.03502kr.3,035.02
Manufacturers Standard Package
Unit Price without VAT:kr.3.03502
Unit Price with VAT:kr.3.79378