CM200C32768EZFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 12.235
Unit Price: kr.7.04000
Datasheet

Similar


Cardinal Components Inc.
In Stock: 2.088
Unit Price: kr.5.33000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.3.03502

Similar


EPSON
In Stock: 0
Unit Price: kr.2.83854

Similar


EPSON
In Stock: 0
Unit Price: kr.3.03502

Similar


EPSON
In Stock: 0
Unit Price: kr.3.03502

Similar


EPSON
In Stock: 0
Unit Price: kr.2.83854

Parametric Equivalent


ECS Inc.
In Stock: 18.005
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 65
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 3.666
Unit Price: kr.3.36000
Datasheet
32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM200C32768EZFT

DigiKey Part Number
300-8741-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM200C32768EZFT
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS25-32.768KHZ-1-TAbracon LLC12.235535-9809-1-NDkr.7.04000Direct
CPFBZ-A2C4-32.768KD12.5Cardinal Components Inc.2.088370-1056-1-NDkr.5.33000Similar
MC-306 32.7680KF-A0:ROHSEPSON0MC-30632.7680KF-A0:ROHS-NDkr.3.03502Similar
MC-306 32.7680KF-A5:ROHSEPSON0MC-30632.7680KF-A5:ROHS-NDkr.2.83854Similar
MC-306 32.7680KF-T0:ROHSEPSON0MC-30632.7680KF-T0:ROHS-NDkr.3.03502Similar
Obsolete
This product is no longer manufactured. View Substitutes