CS5346-CQZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cirrus Logic Inc.
In Stock: 480
Unit Price: kr.0.00000
Datasheet
ADC, Audio 24 b 192k Serial 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC, Audio 24 b 192k Serial 48-LQFP (7x7)
Cirrus Logic Rocks Audio

CS5346-CQZ

DigiKey Part Number
598-CS5346-CQZ-ND
Manufacturer
Manufacturer Product Number
CS5346-CQZ
Description
IC ADC/AUDIO 24BIT 192K 48LQFP
Customer Reference
Detailed Description
ADC, Audio 24 b 192k Serial 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
CS5346-CQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
ADC, Audio
Number of Channels
6
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types