
CS5346K-CQZ | |
|---|---|
DigiKey Part Number | 598-CS5346K-CQZ-ND |
Manufacturer | |
Manufacturer Product Number | CS5346K-CQZ |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2C, SPI 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Data Interface I2C, SPI |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Packaging Tray | Voltage - Supply 4.75V ~ 5.25V, 3.13V ~ 3.47V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case 48-LQFP |
Resolution (Bits) 24 b | Supplier Device Package 48-LQFP (7x7) |
Sampling Rate (Per Second) 192k |

