CDB5346
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CDB5346

CDB5346

DigiKey Part Number
598-1790-ND
Manufacturer
Manufacturer Product Number
CDB5346
Description
BOARD EVAL FOR CS5346
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CS5346 - 24 Bit 192k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
24
Sampling Rate (Per Second)
192k
Data Interface
Serial
Input Range
3.15Vpp
Power (Typ) @ Conditions
205mW @ 192kSPS
Utilized IC / Part
CS5346
Contents
Board(s), Cable(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,883.58000kr.2,883.58
Manufacturers Standard Package
Unit Price without VAT:kr.2,883.58000
Unit Price with VAT:kr.3,604.47500