Similar
Similar



CS35L00-CNZR | |
|---|---|
DigiKey Part Number | 598-1927-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS35L00-CNZR |
Description | IC AMP CLASS D MONO 2.83W 10DFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CS35L00-CNZR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Cirrus Logic Inc. | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (TA) |
Type Class D | Supplier Device Package 10-DFN (3x3) |
Output Type 1-Channel (Mono) | Package / Case 10-VFDFN Exposed Pad |
Max Output Power x Channels @ Load 2.83W x 1 @ 4Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM48310SD/NOPB | Texas Instruments | 972 | LM48310SD/NOPBCT-ND | kr.9.94000 | Similar |
| MP1720DQ-216-LF-Z | Monolithic Power Systems Inc. | 0 | MP1720DQ-216-LF-Z-ND | kr.3.15885 | Similar |



