
LM48310SD/NOPB | |
|---|---|
DigiKey Part Number | LM48310SD/NOPBTR-ND - Tape & Reel (TR) LM48310SD/NOPBCT-ND - Cut Tape (CT) LM48310SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48310SD/NOPB |
Description | IC AMP CLASS D MONO 2.6W 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM48310SD/NOPB Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, E2S, Short-Circuit Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 10-SON (3x3) |
Type Class D | Package / Case 10-WFDFN Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 2.6W x 1 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.94000 | kr.9.94 |
| 10 | kr.7.27500 | kr.72.75 |
| 25 | kr.6.60240 | kr.165.06 |
| 100 | kr.5.86320 | kr.586.32 |
| 250 | kr.5.51056 | kr.1,377.64 |
| 500 | kr.5.29800 | kr.2,649.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.12287 | kr.5,122.87 |
| 2.000 | kr.4.97884 | kr.9,957.68 |
| 3.000 | kr.4.90668 | kr.14,720.04 |
| 5.000 | kr.4.82674 | kr.24,133.70 |
| 7.000 | kr.4.78004 | kr.33,460.28 |
| 10.000 | kr.4.73511 | kr.47,351.10 |
| Unit Price without VAT: | kr.9.94000 |
|---|---|
| Unit Price with VAT: | kr.12.42500 |

